Part Details for TPRSS038 by Schneider Electric
Overview of TPRSS038 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPRSS038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5065
|
Newark | Motor Starter, 3P, 38A, 18.5Kw, 690Vac Rohs Compliant: Yes |Schneider Electric TPRSS038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$431.0400 | Buy Now |
DISTI #
4008-TPRSS038-ND
|
DigiKey | TESYS ISLAND SIL STARTER 25HP Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$450.3260 / $465.8500 | Buy Now |
DISTI #
71926318
|
RS | Direct online SIL starter, TeSys island, 40A AC-1, 38A AC-3, 18.5kW / 20hp | Schneider Electric TPRSS038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$485.2700 | RFQ |
DISTI #
TPRSS038
|
TME | Motor starter, for DIN rail mounting, 18.5kW, TeSys Island Min Qty: 1 | 0 |
|
$210.2300 | RFQ |
DISTI #
3955149
|
element14 Asia-Pacific | MOTOR STARTER, 3P, 38A, 18.5KW, 690VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$217.4921 | Buy Now |
DISTI #
3955149
|
Farnell | MOTOR STARTER, 3P, 38A, 18.5KW, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$194.9141 | Buy Now |