Part Details for TPS-10 by Eaton Bussmann
Overview of TPS-10 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5693
|
Newark | Telpower Fuse |Eaton Bussmann TPS-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6300 / $77.5100 | Buy Now |
DISTI #
TPS-10-ND
|
DigiKey | FUSE CARTRIDGE 10A 170VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7890 | Buy Now |
DISTI #
71532076
|
RS | Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 10A | Bussmann by Eaton TPS-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4400 / $68.8800 | RFQ |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 10A, 170VDC, 100000A (IR), INLINE/HOLDER | 30 |
|
$53.2170 / $57.6518 | Buy Now |
DISTI #
000000000000014600
|
Sager | Specialty Fuses 10A Min Qty: 10 | 0 |
|
$50.7300 / $54.1100 | Buy Now |
Part Details for TPS-10
TPS-10 CAD Models
TPS-10 Part Data Attributes
|
TPS-10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-10
Eaton Bussmann
ELECTRIC FUSE, 10A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 10 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |