Part Details for TPS-20 by BUE
Overview of TPS-20 by BUE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$48.4500 | Buy Now |
Part Details for TPS-20
TPS-20 CAD Models
Resources and Additional Insights for TPS-20
Reference Designs related to TPS-20
-
TIDC-EVSE-WIFI 支持 Wi-Fi 的 1 级和 2 级电动汽车维护设备参考设计
经过 TIDC-EVSE-WIFI 验证的 TI 参考设计详细说明了如何采用添加的 Wi-Fi® 功能实施符合 J1772 标准的 1 级和 2 级电动车辆维修设备 (EVSE) 方案。CC3100 网络处理器可让 EVSE 等高度嵌入式器件轻松连接至现有无线网络或直接连接至器件。通过在 EVSE 中集成此功能,此设计可实现针对已连接的电动车辆充电状态的远程功率监测和控制。
-
TI USB Type-C Dock Reference Design
The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power: one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor: connection to a MST HUB or a DP protocol converter to a monitor.
-
Simple 6LoWPAN Mesh Data Collector Improves Network Performance Reference Design
TIDA-01547 reference design implements a simple mesh network data collector for smart meter Advanced Metering Infrastructure (AMI) networks. The network is an IPv6 over Low-Power Wireless Personal Area Networks (6LoWPAN) solution. The data collector implements a complete software stack split across a 32-bit host MCU and a separate Wireless MCU in order to optimize performance and flexibility. Network performance is improved by the TI-15.4 stack which implements IEEE 802.15.4e/g protocols. This stack implements an un-slotted channel hopping (USCH) mode that provides protection against in-band interference.
-
PMP6934 汽车 USB 充电器
这是一个同步降压元器件,可自动将 12 V 电压降低到 5 V 电压(电流 5 A)。随后该 5 V 电压将经由两个 TPS2543 充电端口电源开关进行传输。
-
Wideband Receiver Design Using 66AK2L06 JESD204B Attach to ADC32RF80 Reference Design
For wideband receiver system developers currently using FPGA or ASIC to connect High Speed data converters to a baseband processor: who need faster time to market with increased performance and significant reduction in cost: power: and size. This reference design includes the first widely available processor integrating a JESD204B interface and Digital Front End Processing (DFE). Connecting ADC32RF80 to DAC38J84 provides an efficient solution for avionics and defense: test and measurements and industrial applications.
-
PR221 Virtex™-II 电源管理解决方案(设计 3,具有顺序定序)
Virtex™-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Sequential Sequencing.
-
4 Port USB 3.0 Hub Reference Design
This verified reference design is a four-port USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed: high-speed: full- speed: or low-speed connections on the downstream ports. The hub design provides power control for each downstream port and overcurrent protection.
1 - 5 of 7 reference designs