Part Details for TPS-24-30 by Tycon Systems Inc
Overview of TPS-24-30 by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-24-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-TPS-24-30-ND
|
DigiKey | 30W 24V SOLAR PANEL - 21 X 20" Min Qty: 1 Lead time: 2 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$181.0000 | Buy Now |
DISTI #
2414-TPS-24-30-ND
|
DigiKey | 30W 24V SOLAR PANEL - 21 X 20" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$154.9500 | Buy Now |
DISTI #
2303-TPS-24-30-ND
|
DigiKey | 30W 24V SOLAR PANEL - 21 X 20" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$137.9490 | Buy Now |