There are no models available for this part yet.
Overview of TPS-24-30W by Tycon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-24-30W by Tycon Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2414-TPS-24-30W-ND
|
DigiKey | 30W 24V Solar Panel - 21 x 20inc Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
104 In Stock |
|
$150.9500 | Buy Now |