Part Details for TPS-25 by Atlas Sound
Overview of TPS-25 by Atlas Sound
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4333
|
Newark | Solid Top Panels For 25 Inch Fma And 700 Series Cabinets Rohs Compliant: Yes |Atlas Sound TPS-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.9900 | Buy Now |
Part Details for TPS-25
TPS-25 CAD Models
Resources and Additional Insights for TPS-25
Reference Designs related to TPS-25
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
PMP10711 简单 6 通道电源排序器参考设计
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up
-
Docking USB Type-C® power delivery reference design for personal electronics applications
This reference design is the USB Type-C® power delivery for personal electronics or automotive applications: where a USB power delivery (USB PD) supported buck-boost converter is used to generate a wide range output voltage. The TPS55288 is a synchronous buck-boost converter used to convert 12-V auto-battery voltage or 19-V adaptor voltage into USB-PD power supply rails. The TPS65987DH is a stand-alone USB Type-C and PD controller with integrated power path: which can automatically set the output of TPS55288 through an I2C interface based on the PD negotiation results. The output specifications are designed to be 5-V to 20-V: 5-A maximum continuous current under 19-V adaptor input and 3-A maximum continuous current under 12-V battery input for considering efficiency and thermal.
-
5V@2.1A USB Charger Automotive Reference Design
This USB 3.0 charger provides 5V @ 2.1A over an automotive input range of 8V - 40V. It uses the integrated FET TPS54340 PWM Buck controller and implements cable voltage droop compensation. A TPS2546 charging port controller provides data line switching plus an integrated FET with dual current protection thresholds.
-
TIDC-EVSE-WIFI 支持 Wi-Fi 的 1 级和 2 级电动汽车维护设备参考设计
经过 TIDC-EVSE-WIFI 验证的 TI 参考设计详细说明了如何采用添加的 Wi-Fi® 功能实施符合 J1772 标准的 1 级和 2 级电动车辆维修设备 (EVSE) 方案。CC3100 网络处理器可让 EVSE 等高度嵌入式器件轻松连接至现有无线网络或直接连接至器件。通过在 EVSE 中集成此功能,此设计可实现针对已连接的电动车辆充电状态的远程功率监测和控制。
-
4 Port USB 3.0 Hub Reference Design
This verified reference design is a four-port USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed: high-speed: full- speed: or low-speed connections on the downstream ports. The hub design provides power control for each downstream port and overcurrent protection.
-
PR221 Virtex™-II 电源管理解决方案(设计 3,具有顺序定序)
Virtex™-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Sequential Sequencing.
-
TI USB Type-C Dock Reference Design
The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power: one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor: connection to a MST HUB or a DP protocol converter to a monitor.
-
PMP8014 用于使用 TPS92314 的 A19,具有 PFC 的晶闸管可调光反激式 LED 驱动器
此参考设计的主要目的在于展示基于 TPS92314 且具有 PFC 的高性能、紧凑型和 TRIAC 可调光离线反激式 LED 驱动器。该 LED 驱动器旨在将交流输入转换为 LED 调节电流。该参考设计的工作条件和性能如下:● 198VAC 至 264VAC 50Hz 输入电压 ● 18V 至 22V LED 电压 ● 350mA LED 调节电流 ● 典型系统效率 84% ● 典型功率因数 0.9 ● 输出短路和断路保护
- 27W integrated USB Type-C® PD sink only charger reference design
-
Automotive dual port USB Type-C reference design (2x 15 W)
This reference design showcases a system implementation of a dual port USB Type-C charger. The design includes input reverse polarity protection: input filtering and two individual USB Type-C charger circuits: which can supply up to 3.0 A each. The circuit has been space optimized to fit into a PCB area of 38 mm x 41 mm (without connectors) to meet current automotive requirements. Very good efficiency ensures that the maximum temperature rise is only 45.5 K.
-
CISPR 25 Class 5 400-kHz-rated 30-W automotive dual USB Type-C® charger reference design
This reference design is an EMI-optimized design for automotive USB Type-C® charger with dual 15W output. The TPS25850-Q1 is used as DC-DC regulator and port controller. The switching frequency is 400kHz: The front-end filter is designed and PCB layout is optimized to pass stringent CISPR 25 Class 5 Conducted Electromagnetic Interference (EMI) standards. This reference design has already been tested to CISPR 25 Class 5 conducted EMI standards: which accelerates customer design time.
-
CISPR 25 Class-5 2.2-MHz rated 30-W automotive dual USB Type-C® charger reference design
This reference design is an EMI-optimized design for automotive USB Type-C® charger with dual 15-W output. The TPS25850-Q1 is used as DC/DC regulator and port controller. The switching frequency is 2.2 MHz. The front-end filter is designed and PCB layout is optimized to pass stringent CISPR 25 Class-5 conducted Electromagnetic Interference (EMI) standards. This reference design has already been tested to CISPR 25 Class-5 conducted EMI standards: which accelerates customer design time.
-
Small size: rated 30-W automotive dual USB Type-C® charger reference design
This reference design is a small size design (40 mm × 40 mm) for automotive USB Type-C® charger with dual 15-W output. The TPS25850-Q1 is used as DC/DC regulator and port controller: The efficiency of solution is 92.37% at dual 15-W output. Programmable cable droop compensation helps portable devices charge at optimum current and voltage under heavy loads. And a negative temperature coefficient (NTC) thermistor is implemented for intelligent thermal management to reprogram the output voltage in over-temperature condition.
-
CC110LEM-433-RD CC110LEM 433MHz 参考设计
The CC110LEM 433MHz reference design contains schematics and layout files for the CC110LEM module used in the Value Line development kit. The reference design demonstrates good techniques for CC110L decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. Thi
-
USB Type-C Plug to USB Type-A Receptacle SuperSpeed MUX With UFP Controller Reference Design
The TIDA-00891 is designed to evaluate HD3SS3220 devices for UFP implementations. This reference design can also be used as a hardware reference design for any implementation using the HD3SS3220 with a USB-C™ connector. Reference design files can be provided upon request to aid PCB design with HD3SS3220. The layout files can be used as a guideline to implement the TUSB321A with illustrations of the routing/placement rules. The reference design includes on-board USB Type-A plug to connect legacy USB systems. Please note that the reference design may include test components for evaluation purposes not applicable for production.
- TIDA-00352 SDI 视频聚合参考设计
-
PMP7499 12V/5A/60W 输出高功率 PoE 转换器
此转换器提供 12V/5A 的高功率 PoE 输出。TPS2379 PD 控制器允许使用外部热插拔 FET 以提高效率。UCC2897A PWM 控制器用于实施高效的有源钳位正向转换器。
-
USB Type-A to USB Type-C SS (SuperSpeed) MUX with DFP controller reference design
This addapter converts a USB standard host type-A port to Type-C DFP (downstream-facing port) with support for default: 1.5 A and 3.0A VBUS current levels. The TUSB2522 simplifies the design by integrating 2:1 USB 3.1 (up to 10 Gbps) mux with a DFP controller to monitor the Type-C configuration channel (CC) pins to determine plug orientation for mux selection and device attachment for controlling VCONN and VBUS power switches.
-
USB Type-A Plug to USB Type-C Receptacle SuperSpeed MUX With DFP Controller Reference Design
The TIDA-00890 Dongle is designed to evaluate HD3SS3220 devices for DFP implementations. This reference design can also be used as a hardware reference design for any implementation using the HD3SS3220 with a USB-C™ connector. The layout files can be used as a guideline to implement the TUSB321A HD3SS3220 with illustrations of the routing/placement rules. The reference design includes on-board USB Type-A plug to connect to legacy USB systems. Please note that the design may include test components for evaluation purposes not applicable for production.
-
PMP5063 Isolated DM Flyback for Charger 5V@1A
This low-cost (5W) isolated flyback regulator produces a USB 5V output from a low-voltage input, such as automotive. A full-load efficiency of 83% was achieved from a 12V nominal input.
-
Front Port USB Type-C Extender Reference Design
The Front Port Type-C extender reference design connects to an internal motherboard USB3.0 connectors and provides signal conditioning to both High-Speed and SuperSpeed signals to the remotely placed front port Type-C connector. This module enables two fully functional USB Type-C connectors on the internal USB motherboard connector.
1 - 5 of 22 reference designs