Part Details for TPS-35LB by Eaton Bussmann
Overview of TPS-35LB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-35LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6156
|
Newark | Tps 35 W/ End Terminals |Eaton Bussmann TPS-35LB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0300 / $88.8200 | Buy Now |
DISTI #
TPS-35LB-ND
|
DigiKey | FUSE CRTRDGE 35A 170VDC CYLINDR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5370 | Buy Now |
DISTI #
71532090
|
RS | Fuse Telpower Fast Blow Stud Mount Bolt Down Termination 170VDC 35A | Bussmann by Eaton TPS-35LB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7000 | RFQ |
DISTI #
000000000000824138
|
Sager | Specialty Fuses 35A | 0 |
|
Buy Now |