-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58-V 4.5-A eFuse with pulse current support 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS16530PWPR | Texas Instruments | 58-V 4.5-A eFuse with pulse current support 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS16530PWPRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3280 In Stock |
|
$1.7782 / $3.7000 | Buy Now |
DISTI #
595-TPS16530PWPR
|
Mouser Electronics | Hot Swap Voltage Controllers 58-V 4.5-A eFuse with pulse current support 20-HTSSOP -40 to 125 RoHS: Compliant | 2594 |
|
$1.5000 / $3.4300 | Buy Now |
|
LCSC | 4.5V58V HTSSOP-20 Surge Protection Devices (SPDs) ROHS | 5 |
|
$3.4441 / $3.6671 | Buy Now |
|
Win Source Electronics | 58-V 4.5-A EFUSE WITH PULSE CURR / Electronic Fuse Regulator High-Side 4.5A 20-HTSSOP | 21000 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS16530PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS16530PWPR
Texas Instruments
58-V 4.5-A eFuse with pulse current support 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 58 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Width | 4.4 mm |