-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 8-mΩ, 1-ch automotive smart high-side switch with selectable current Limit 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS1HA08EQPWPRQ1CT-ND
|
DigiKey | POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5692 In Stock |
|
$1.6938 / $2.5500 | Buy Now |
DISTI #
595-TPS1HA08EQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V, 8-mohm, 1-ch automotive smart high-side switch with selectable current Limit 16-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Ameya Holding Limited | 11001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1HA08EQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1HA08EQPWPRQ1
Texas Instruments
40-V, 8-mΩ, 1-ch automotive smart high-side switch with selectable current Limit 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-11 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 20 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 145 µs | |
Turn-on Time | 145 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS1HA08EQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1HA08EQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS1HA08CQPWPRQ1 | 40-V, 8-mΩ, 1-ch automotive smart high-side switch with selectable current Limit 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HA08EQPWPRQ1 vs TPS1HA08CQPWPRQ1 |
TPS1HA08AQPWPTQ1 | 40-V, 8-mOhm, 1-Ch smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | TPS1HA08EQPWPRQ1 vs TPS1HA08AQPWPTQ1 |
Q67060-S6206-A3 | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PSFM5, TO-220AB, 5 PIN | Infineon Technologies AG | TPS1HA08EQPWPRQ1 vs Q67060-S6206-A3 |