| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2011ADR | Texas Instruments | $0.9443 | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011AD vs TPS2011ADR |
| TPS2011ADG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011AD vs TPS2011ADG4 |
Part Details for TPS2011AD by Texas Instruments
Results Overview of TPS2011AD by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2011AD Information
TPS2011AD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2011AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2556-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1800 Container: Tube |
0 Tube |
|
$2.0359 | Buy Now |
|
DISTI #
86037373
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0001 | Americas - 6364 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
86035856
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1001 | Americas - 243 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
87073875
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1101 | Americas - 225 |
|
$1.7375 / $2.0625 | Buy Now |
|
DISTI #
595-TPS2011AD
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2011ADR RoHS: Compliant | 115 |
|
$1.9400 / $3.5900 | Buy Now |
|
DISTI #
J56:1989_00138669
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks | Europe - 150 |
|
$1.5350 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 600 |
|
$1.4603 / $3.5400 | Buy Now |
|
|
Rochester Electronics | Power Distribution Switch General Purpose N-Channel 1 OUT High Side 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 6982 |
|
$1.3900 / $1.7400 | Buy Now |
|
DISTI #
J56:1989_00138669
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks | Europe - 150 |
|
$1.5350 | Buy Now |
|
DISTI #
86037373
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 8-Pin SOIC Tube RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0001 | Americas - 6364 |
|
$1.7375 / $2.0625 | Buy Now |
US Tariff Estimator: TPS2011AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2011AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2011AD Part Data Attributes
|
|
TPS2011AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2011AD
Texas Instruments
LOAD SWITCH, Fixed, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPS2011AD
This table gives cross-reference parts and alternative options found for TPS2011AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2011AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2011AD Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2011AD is 18V, but it's recommended to keep it below 15V for reliable operation.
-
The TPS2011AD has an internal voltage regulator that requires a minimum of 1ms startup time. Ensure that the input voltage is stable and within the recommended range before enabling the device.
-
The EN pin is an active-high enable input that allows the device to be turned on or off. Connect it to a logic high (e.g., VCC) to enable the device, or a logic low (e.g., GND) to disable it.
-
The TPS2011AD has a fixed output voltage of 3.3V. If you need a different output voltage, you'll need to use an external voltage regulator or a different device.
-
The TPS2011AD can provide up to 1A of output current, but it's recommended to keep it below 800mA for reliable operation and to avoid overheating.