| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2011ADR | Texas Instruments | $0.9443 | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWP vs TPS2011ADR |
| TPS2011AD | Texas Instruments | $1.1877 | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWP vs TPS2011AD |
| TPS2011PWRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 | TPS2011APWP vs TPS2011PWRG4 |
| TPS2011APWPR | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO14 | TPS2011APWP vs TPS2011APWPR |
| TPS2011APWPG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO14 | TPS2011APWP vs TPS2011APWPG4 |
| TPS2011PWR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 | TPS2011APWP vs TPS2011PWR |
| TPS2011DG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2011APWP vs TPS2011DG4 |
| TPS2011ADRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWP vs TPS2011ADRG4 |
| TPS2011DR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2011APWP vs TPS2011DR |
Part Details for TPS2011APWP by Texas Instruments
Results Overview of TPS2011APWP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2011APWP Information
TPS2011APWP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2011APWP | Texas Instruments | 1.2A, 2.7 to 5.5V single high-side MOSFET switch IC, no fault reporting, active-low enable 14-HTSSOP -40 to 85 |
Price & Stock for TPS2011APWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86296695
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 14-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 | Americas - 6570 |
|
$1.3125 / $1.5500 | Buy Now |
|
DISTI #
86291686
|
Verical | Power Switch Hi Side 1-OUT 0A 33mOhm 14-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1401 | Americas - 3570 |
|
$1.3125 / $1.5500 | Buy Now |
|
|
Bristol Electronics | Power Switch Hi Side 1-OUT 0A 33mOhm 14-Pin HTSSOP EP Tube Min Qty: 1 | 180 |
|
$1.4640 / $2.9280 | Buy Now |
|
|
Quest Components | 144 |
|
$1.5776 / $3.1552 | Buy Now | |
|
|
Quest Components | 144 |
|
$1.3664 / $3.9040 | Buy Now | |
|
|
Rochester Electronics | Power Distribution Switch General Purpose N-Channel 1 OUT High Side 14-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 10140 |
|
$1.0500 / $1.3100 | Buy Now |
US Tariff Estimator: TPS2011APWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2011APWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2011APWP Part Data Attributes
|
|
TPS2011APWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2011APWP
Texas Instruments
Fixed, 1 Channel, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS2011APWP
This table gives cross-reference parts and alternative options found for TPS2011APWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2011APWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2011APWP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPS2011APWP is -40°C to 125°C. However, it's recommended to operate within -40°C to 85°C for optimal performance and reliability.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC must be powered up before EN, and EN must be high before the output voltage is stable. Also, ensure that the input voltage is within the recommended range and that the output capacitor is properly sized.
-
The recommended output capacitor value is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended for optimal performance and stability.
-
The output voltage of the TPS2011APWP can be calculated using the following formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. Make sure to choose the correct resistor values to achieve the desired output voltage.
-
The maximum input voltage that the TPS2011APWP can handle is 15V. However, it's recommended to operate within the recommended input voltage range of 2.7V to 12V for optimal performance and reliability.