| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2011ADR | Texas Instruments | $0.9443 | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWPR vs TPS2011ADR |
| TPS2011APWP | Texas Instruments | $1.0754 | Fixed, 1 Channel, PDSO14 | TPS2011APWPR vs TPS2011APWP |
| TPS2011AD | Texas Instruments | $1.1877 | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWPR vs TPS2011AD |
| TPS2011PWRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 | TPS2011APWPR vs TPS2011PWRG4 |
| TPS2011APWPG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO14 | TPS2011APWPR vs TPS2011APWPG4 |
| TPS2011PWR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO14 | TPS2011APWPR vs TPS2011PWR |
| TPS2011DG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2011APWPR vs TPS2011DG4 |
| TPS2011ADRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2011APWPR vs TPS2011ADRG4 |
| TPS2011DR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TPS2011APWPR vs TPS2011DR |
Part Details for TPS2011APWPR by Texas Instruments
Results Overview of TPS2011APWPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2011APWPR Information
TPS2011APWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2011APWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2011APWPR-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 14HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1447 / $1.1837 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14 | 7295 |
|
RFQ |
US Tariff Estimator: TPS2011APWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2011APWPR Part Data Attributes
|
|
TPS2011APWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2011APWPR
Texas Instruments
LOAD SWITCH, Fixed, 1 Channel, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Htssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TPS2011APWPR
This table gives cross-reference parts and alternative options found for TPS2011APWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2011APWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.