Part Details for TPS2051P by Texas Instruments
Overview of TPS2051P by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS2051P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2051P-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 189 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
3599 In Stock |
|
$1.5900 | Buy Now |
DISTI #
296-3411-5-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 189 Lead time: 50 Weeks Container: Tube | Limited Supply - Call |
|
$2.5545 | Buy Now |
|
Rochester Electronics | Single Power-Distribution Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3599 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for TPS2051P
TPS2051P CAD Models
TPS2051P Part Data Attributes:
|
TPS2051P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2051P
Texas Instruments
0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |