Part Details for TPS2052 by Texas Instruments
Overview of TPS2052 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2052
TPS2052 CAD Models
Resources and Additional Insights for TPS2052
Reference Designs related to TPS2052
-
BLE Enabled IoT Node With High Performance MCU Reference Design
A system example to show how to build a BLE Node by integrating a TM4C1294 MCU from the TM4C product family and a CC2650 device. This reference design demostatrates the capability of remotely controlling MCU operation via the internet.
-
TIDC-ZNP-HOST-SW3 适用于任何操作系统的便携式 ZigBee 插件软件框架
A portable host software framework that allows ZigBee to be “bolted on” to existing products in the market, quickly enabling Internet of Things (IoT) (online only) system applicatio
- TIDM-CAPTIVATE-THERMOSTAT-UI 电容式触摸温度调节装置用户接口参考设计
- TIDA-00524 具有 NFC 接口的超低功耗多传感器数据记录器参考设计
-
RTOS-Based Configurable Serial-to-Ethernet Converter on High Performance MCUs Reference Design
Legacy products may only contain a serial port. Accessing such end equipments (EEs) is increasingly becoming a challenge due to the inability to add them to a shared network and access them over long distances (like remote control stations). A Serial-to-Ethernet (S2E) converter provides a simple answer to solve the challenges posed by such EEs. This reference design leverages an Ethernet-based TM4C129x (formerly known as Tiva) microcontroller to implement an S2E converter that allows quicker time-to-market and cost savings.
-
PMP8726 针对大型负载阶跃优化的 14.0V/5.0A 降压转换器
This design is a non-synchronous buck converter with an input voltage range of 16 to 42V providing 14V output at 5A. It is optimized for large load steps. The IC has a Q-grade option for automotive applications.
-
Execute from SDRAM with code storage in NVM for high performance MCU
This reference design demonstrates how to implement and interface Non Volatile Memory and SDRAM to the performance microcontroller TM4C1294NCPDT in TM4C product family. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz and QSSI Interface at 60MHz for Non Volatile Memory's like SD Card and Quad Serial Flash which allows developers to expand code and data space above the maximum Internal Memory of the TM4C1294 microcontroller.
-
Data Concentrator Reference Design for Smaller AMI Networks Reduces Infrastructure Cost
The TIDM-MINI-DC reference design implements a light-weight powerline communication (PLC) data concentrator (DC) solution integrated with an Ethernet repeater feature. A power grid network is static: which means that once end-nodes are installed the number of nodes to be supported by a DC is fixed. Electric utilities often have many feeder lines with only a small number of end consumers. It is not cost-effective to install a high-performance DC solution capable of supporting a large number of end nodes for these feeders. This design offers a low-cost PLC DC solution to support smaller networks with an Ethernet repeater (or edge router) feature to interconnect the local PLC network to an Ethernet-based backbone network so that a control center can control the PLC end-nodes directly.
-
PMP6961 220V-400VDC 输入、12V/100W 有源钳位正向
此参考设计可从高电压直流输入生成隔离型 12V/100W 输出。此设计适用于从 PFC 前端调节器输出进行操作。UCC2897A 用于控制有源钳正向转换器。自驱同步整流器可达到 91% 以上的效率。直接感应输出电流可精确地对电流进行限制。还可提供时钟脉冲输出,以与其他转换器同步。
-
Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design
Configuring Wi-Fi network connection parameters in embedded applications can be completed with a simple tap using NFC technology. This reference design illustrates NFC connection handover (pairing) and URL sharing with a Wi-Fi node using a TM4C1294 high-performance microcontroller: CC3100 network processor and TRF7970A NFC Transceiver or RF430CL330H NFC Transponder.
-
Concurrent Parallel XIP Flash and SRAM Design for code download & execution on High Performance MCUs
This reference design demonstrates how to implement and interface Asynchronous Parallel Flash and SRAM Memories to the performance microcontroller TM4C129. The implementation is made possible by using the EPI Interface in Host Bus 16 Mode with mutliple Chip Selects to interface a 1Gbit-8Mbit range 16-bit Parallel Flash and 16Mbit 16-bit Parallel SRAM allowing developers to expand code and data space above the maximum Internal Memory of the TM4C1294 microcontroller.
-
PMP4503 1V8, 2V5, 3V3, 5V0 (1A)
simple non synchronous buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V
-
Secure IoT Gateway Reference Design for Bluetooth® Low Energy: Wi-Fi® and Sub-1 GHz Nodes
A system example demonstrating how to build a secure cloud-connected IoT gateway allowing access and control of the multiple wireless nodes. The reference design utilizes the TM4C12x: TM4C123x: TRF7970A and RF430CL330H: as well as the SimpleLink™ Wi-Fi® CC3100: Bluetooth® low energy CC2650 and Sub-1GHz CC1310 wireless microcontrollers (MCUs) development hardware and software suite for ease of development and quick time to market.
-
PMP6701 LED backlight driver 48V@0.26A
This SEPIC converter provides a regulated 0.26A of the current into a string of 6 to 13 LEDs. It can operate over the range of 6V to 18V and can handle a transient of 80V. The LEDs can be PWM dimmed over a 5% - 95% duty cycle and achieves an efficiency of 90%.
-
Wi-Fi Enabled IoT Node with High Performance MCU Reference Design
A system example to show how to build a Wi-Fi Node by integrating the TM4C1294 MCU from the TM4C product family and the CC3100 network processor. This reference design demonstrates the capability of remotely controlling MCU operation via the internet.
-
PMP4540 Boost 48V@6A
200W single stage boost converter, 48V @ 4A out of 24V input
-
Sub-1 GHz-Enabled IoT Node on High-Performance Microcontroller Reference Design
A system example to show how to build a Sub-1 GHz node by integrating a TM4C123x MCU and a SimpleLink™ CC1310 ultra-low-power wireless MCU. It demostatrates the capability of remotely controlling MCU operation via the web.
1 - 5 of 17 reference designs