Power Circuits
TPS2066ADRBR
Texas Instruments
Description: 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125

Overview of TPS2066ADRBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2066ADRBR Texas Instruments Two-Channel, Current-Limited, Power-Distribution Switches 8-SON -40 to 85

Price & Stock for TPS2066ADRBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC PWR-DIST SW 2CH CURR-LMT 8SON 21610
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for TPS2066ADRBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2066ADRBR by Texas Instruments

TPS2066ADRBR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS2066ADRBR
    Texas Instruments
    2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125
    VS

Alternate Parts for TPS2066ADRBR

This table gives cross-reference parts and alternative options found for TPS2066ADRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2066ADRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2066ADRBRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments TPS2066ADRBR vs TPS2066ADRBRG4
TPS2066ADRBTG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments TPS2066ADRBR vs TPS2066ADRBTG4
TPS2066ADRBT 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125 Texas Instruments TPS2066ADRBR vs TPS2066ADRBT
Part Number Description Manufacturer Compare
TPS2066ADRBTG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments TPS2066ADRBR vs TPS2066ADRBTG4
TPS2066ADRBT 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 125 Texas Instruments TPS2066ADRBR vs TPS2066ADRBT

Related Parts for TPS2066ADRBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2066ADRBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2066ADRBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2066ADRBR would you like to use for your alert(s)?
  • Please alert me when TPS2066ADRBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2066ADRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2066ADRBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2066ADRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2066ADRBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2066ADRBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: