Signal Circuits
TPS2068CDGNR
Texas Instruments
Description: 1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125

Overview of TPS2068CDGNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TPS2068CDGNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS2068CDGNR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 6562
In Stock
  • 787 $0.3800
$0.3800 Buy Now
DISTI # 296-35523-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1040
In Stock
  • 1 $0.9200
  • 10 $0.6370
  • 25 $0.5656
  • 100 $0.4872
  • 250 $0.4497
  • 500 $0.4272
  • 1,000 $0.4086
  • 2,500 $0.3890
  • 5,000 $0.3771
  • 7,500 $0.3712
  • 12,500 $0.3646
  • 17,500 $0.3608
  • 25,000 $0.3571
$0.3571 / $0.9200 Buy Now
DISTI # 595-TPS2068CDGNR
Mouser Electronics Power Switch ICs - Power Distribution Sgl Ch Current-Ltd USB Pwr Disti Switch RoHS: Compliant 2456
  • 1 $0.8800
  • 10 $0.7460
  • 100 $0.5730
  • 500 $0.5070
  • 1,000 $0.4000
  • 2,500 $0.3570
  • 5,000 $0.3410
$0.3410 / $0.8800 Buy Now
Quest Components SINGLE CHANNEL, CURRENT-LIMITED USB POWER DISTRIBUTION SWITCH 8-MSOP-POWERPAD -40 TO 85 5
  • 1 $0.5940
$0.5940 Buy Now
Rochester Electronics TPS2068C Single Channel, Current-Limited USB Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 6562
  • 1 $0.3850
  • 25 $0.3773
  • 100 $0.3619
  • 500 $0.3465
  • 1,000 $0.3273
$0.3273 / $0.3850 Buy Now
LCSC 4.5V5.5V 69m 1.5A 1 MSOP-8-EP Power Distribution Switches ROHS 20
  • 1 $0.9638
  • 10 $0.8586
  • 30 $0.8420
  • 100 $0.8171
  • 104 $0.8170
$0.8170 / $0.9638 Buy Now

CAD Models for TPS2068CDGNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2068CDGNR by Texas Instruments

TPS2068CDGNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.11
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS2068CDGNR
    Texas Instruments
    1.5A loading, 4.5-5.5V, 69mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125
    VS

Related Parts for TPS2068CDGNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2068CDGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2068CDGNR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2068CDGNR would you like to use for your alert(s)?
  • Please alert me when TPS2068CDGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2068CDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2068CDGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2068CDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2068CDGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2068CDGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: