Power Circuits
TPS2068DR
Texas Instruments
Description: 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105

Overview of TPS2068DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TPS2068DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS2068DR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 338 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 450
In Stock
  • 338 $0.8900
$0.8900 Buy Now
DISTI # TPS2068DR-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 338 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.8831
  • 5,000 $0.8598
  • 7,500 $0.8481
$0.8481 / $0.8831 Buy Now
DISTI # 595-TPS2068DR
Mouser Electronics Power Switch ICs - Power Distribution Crnt-Ltd Pwr-Dist Sw RoHS: Compliant 0
  • 2,500 $0.8390
  • 5,000 $0.8080
  • 10,000 $0.7770
$0.7770 / $0.8390 Order Now
Rochester Electronics TPS2068 Current-Limited, Power-Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 450
  • 1 $0.8983
  • 25 $0.8803
  • 100 $0.8444
  • 500 $0.8085
  • 1,000 $0.7636
$0.7636 / $0.8983 Buy Now

CAD Models for TPS2068DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2068DR by Texas Instruments

TPS2068DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
UNDERVOLTAGE LOCKOUT
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPS2068DR
    Texas Instruments
    1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105
    VS

Alternate Parts for TPS2068DR

This table gives cross-reference parts and alternative options found for TPS2068DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2068DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2068DG4 Current-Limited, Power-Distribution Switch 8-SOIC 0 to 70 Texas Instruments TPS2068DR vs TPS2068DG4
TPS2068DRG4 Current-Limited, Power-Distribution Switch 8-SOIC 0 to 70 Texas Instruments TPS2068DR vs TPS2068DRG4
TPS2068D 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105 Texas Instruments TPS2068DR vs TPS2068D
Part Number Description Manufacturer Compare
TPS2068DRG4 Current-Limited, Power-Distribution Switch 8-SOIC 0 to 70 Texas Instruments TPS2068DR vs TPS2068DRG4
TPS2068DG4 Current-Limited, Power-Distribution Switch 8-SOIC 0 to 70 Texas Instruments TPS2068DR vs TPS2068DG4
TPS2068D 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SOIC 0 to 105 Texas Instruments TPS2068DR vs TPS2068D

Related Parts for TPS2068DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2068DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2068DR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2068DR would you like to use for your alert(s)?
  • Please alert me when TPS2068DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2068DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2068DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2068DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2068DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2068DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: