Power Circuits
TPS2070DAP
Texas Instruments
Description: Pwr controller for Bus/Self Pwrd Hub w/ 5V LDO Control, 3.3V LDO, 8 pwr switches Act-Lo BPMode ind 32-HTSSOP -40 to 125

Overview of TPS2070DAP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2070DAP Texas Instruments Pwr Controller for Bus/Self Pwrd Hub w/ 5V LDO Control, 3.3V LDO, 8 pwr switches Act-Lo BPMode Ind 32-HTSSOP -40 to 85

Price & Stock for TPS2070DAP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS2070DAP-ND
DigiKey IC PCMCIA PWR I/F SW 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5764
In Stock
  • 74 $4.0700
$4.0700 Buy Now
DISTI # 296-3427-5-ND
DigiKey IC PCMCIA PWR I/F SW 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 174
In Stock
  • 1 $5.1900
  • 10 $3.8640
  • 46 $3.5200
$3.5200 / $5.1900 Buy Now
DISTI # 595-TPS2070DAP
Mouser Electronics Power Switch ICs - Power Distribution Pwr Cntrlr for Bus/ 4-Port USB Hub RoHS: Compliant 90
  • 1 $4.7600
  • 10 $4.3000
  • 25 $4.1000
  • 92 $3.5500
  • 276 $3.5200
  • 2,024 $3.5000
$3.5000 / $4.7600 Buy Now
Rochester Electronics TPS2070 Pwr Controller for Bus/Self Pwrd Hub w/ 5V LDO Control, 3.3V LDO, 8 pwr switches Act-Lo BPMode Ind RoHS: Compliant Status: Active Min Qty: 1 5764
  • 1 $4.1100
  • 25 $4.0200
  • 100 $3.8600
  • 500 $3.7000
  • 1,000 $3.4900
$3.4900 / $4.1100 Buy Now

CAD Models for TPS2070DAP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2070DAP by Texas Instruments

TPS2070DAP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.185 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3,4.25,4.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. TPS2070DAP
    Texas Instruments
    Pwr controller for Bus/Self Pwrd Hub w/ 5V LDO Control, 3.3V LDO, 8 pwr switches Act-Lo BPMode ind 32-HTSSOP -40 to 125
    VS

Related Parts for TPS2070DAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2070DAP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2070DAP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2070DAP would you like to use for your alert(s)?
  • Please alert me when TPS2070DAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2070DAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2070DAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2070DAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2070DAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2070DAP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: