-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26917-5-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
601 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS2111APW
|
Mouser Electronics | Power Switch ICs - Power Distribution Autoswitching Power Mux RoHS: Compliant | 1931 |
|
$1.3500 / $2.8000 | Buy Now |
DISTI #
J56:1989_00137160
|
Arrow Electronics | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2306 | Europe - 150 |
|
$1.2490 / $1.4680 | Buy Now |
DISTI #
V99:2348_07410979
|
Arrow Electronics | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1930 | Americas - 3 |
|
$1.0143 / $1.3441 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT 8TSSOP | 18682 |
|
RFQ | |
|
Chip1Cloud | AUTOSWITHING POWER MUX | IC OR CTRLR SRC SELECT 8TSSOP | 9000 |
|
RFQ | |
DISTI #
C1S746200964798
|
Chip1Stop | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 90 |
|
$1.1600 / $1.3000 | Buy Now |
|
Win Source Electronics | AUTOSWITHING POWER MUX | IC OR CTRLR SRC SELECT 8TSSOP | 55730 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2111APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2111APW
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |