-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34595-5-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
193 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS2112APW
|
Mouser Electronics | Power Switch ICs - Power Distribution Autoswitching Power Mux RoHS: Compliant | 233 |
|
$1.3500 / $2.8000 | Buy Now |
DISTI #
J56:1989_00137404
|
Arrow Electronics | Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP Tube Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2328 | Europe - 450 |
|
$1.2490 / $1.8620 | Buy Now |
|
Ameya Holding Limited | TPS2112APW, 1输出 功率多路复用器, 自动切换, 0.75A, 5.5 V输入, 8针 TSSOP封装 | 22200 |
|
RFQ | |
|
Chip1Cloud | AUTOSWITCHING POWER MUX | IC OR CTRLR SRC SELECT 8TSSOP | 1300 |
|
RFQ | |
|
Perfect Parts Corporation | 865 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2112APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2112APW
Texas Instruments
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with automatic switchover and status output 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2112APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2112APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2112APWG4 | Autoswitching Power Mux 8-TSSOP -40 to 85 | Texas Instruments | TPS2112APW vs TPS2112APWG4 |