-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39358-1-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
738 In Stock |
|
$1.1751 / $2.6700 | Buy Now |
DISTI #
595-TPS2115ADRBT
|
Mouser Electronics | Power Switch ICs - Power Distribution Autoswitching Pwr Mux RoHS: Compliant | 1737 |
|
$1.1700 / $2.4100 | Buy Now |
DISTI #
TPS2115ADRBT
|
TME | IC: analog switch, multiplexer, Ch: 2, SON8, 2.8÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.5800 / $2.3700 | RFQ |
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT 8SON | 47182 |
|
RFQ | |
|
ComSIT USA | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 RoHS: Compliant | Europe - 1165 |
|
RFQ | |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8SON / OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) | 293000 |
|
$1.2820 / $1.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2115ADRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2115ADRBT
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2115ADRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2115ADRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2115ADRB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Power Management Circuit | Texas Instruments | TPS2115ADRBT vs TPS2115ADRB |
TPS2115ADRBRG4 | Autoswitching Power Mux 8-SON -40 to 85 | Texas Instruments | TPS2115ADRBT vs TPS2115ADRBRG4 |
TPS2115ADRBR | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-SON -40 to 85 | Texas Instruments | TPS2115ADRBT vs TPS2115ADRBR |
TPS2115ADRBTG4 | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-SON -40 to 85 | Texas Instruments | TPS2115ADRBT vs TPS2115ADRBTG4 |