Part Details for TPS2120YFPT by Amphenol Positronic
Overview of TPS2120YFPT by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2120YFPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Pwr Mux Autoswitch 2.8V to 22V 3A 20-Pin DSBGA T/R | 5185 |
|
$0.7731 / $0.8560 | Buy Now |