-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2150IPWPR-ND
|
DigiKey | IC USB ADJ LDO 3.3V HP 14-HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15805 In Stock |
|
$1.7800 | Buy Now |
DISTI #
296-31980-1-ND
|
DigiKey | IC USB ADJ LDO 3.3V HP 14-HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1489 In Stock |
|
$1.5927 / $3.3000 | Buy Now |
DISTI #
595-TPS2150IPWPR
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj LDO + 3.3V Swtch w/Dual Current Limi RoHS: Compliant | 934 |
|
$1.5900 / $3.3000 | Buy Now |
|
Rochester Electronics | TPS2150 Adjustable LDO Plus 3.3V Switch with Dual Current Limit for High Power USB Peripherals RoHS: Compliant Status: Active Min Qty: 1 | 15805 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC USB ADJ LDO 3.3V HP 14-HTSSOP | 16847 |
|
RFQ | |
|
Chip1Cloud | IC USB ADJ LDO 3.3V HP 14-HTSSOP | 1430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2150IPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2150IPWPR
Texas Instruments
2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.3% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2150IPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2150IPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2150IPWP | 2-ch, 0.6A loading, 3.3V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110 | Texas Instruments | TPS2150IPWPR vs TPS2150IPWP |