-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8081
|
Newark | Ic, Usb Adj Ldo 5V Hp 14-Htssop, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:3.3V, Output Current:250Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2151IPWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6300 / $4.7600 | Buy Now |
DISTI #
296-12567-5-ND
|
DigiKey | IC USB ADJ LDO 5V HP 14-HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
59 In Stock |
|
$1.9108 / $3.9600 | Buy Now |
DISTI #
595-TPS2151IPWP
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit RoHS: Compliant | 361 |
|
$1.9100 / $3.9600 | Buy Now |
|
Quest Components | 20 |
|
$2.4200 / $3.3000 | Buy Now | |
|
Ameya Holding Limited | 14PIN/USB KEYBOARD SWITCH | 18107 |
|
RFQ | |
|
Chip1Cloud | ADJUSTABLE LDO AND SWITCH WITH DUAL CURRENT LIMIT FOR USB HIGH-POWER PERIPHERAL POWER MANAGEMENT | IC USB ADJ LDO 5V HP 14-HTSSOP | 4500 |
|
RFQ | |
DISTI #
3122392
|
element14 Asia-Pacific | IC, USB ADJ LDO 5V HP 14-HTSSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6883 / $4.1751 | Buy Now |
DISTI #
3122392
|
Farnell | IC, USB ADJ LDO 5V HP 14-HTSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$3.9108 / $4.4106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2151IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2151IPWP
Texas Instruments
2-ch, 0.6A loading, 5V, 40mΩ USB power switch, active-high + adjustable output LDO 14-HTSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.3% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2151IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2151IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2151IPWPRG4 | Adjustable LDO Plus 5V Switch with Dual Current Limit for High Power USB Peripherals 14-HTSSOP -40 to 85 | Texas Instruments | TPS2151IPWP vs TPS2151IPWPRG4 |