Part Details for TPS2206ADAP by Texas Instruments
Overview of TPS2206ADAP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2206ADAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 32 Pin, Plastic, TSSOP | 312 |
|
$2.4210 / $6.0525 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 32 Pin, Plastic, TSSOP | 110 |
|
$3.7324 / $6.0525 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 3 Channel, PDSO32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14716 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for TPS2206ADAP
TPS2206ADAP CAD Models
TPS2206ADAP Part Data Attributes
|
TPS2206ADAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2206ADAP
Texas Instruments
1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A SUPPLY OF 3 TO 5.5V & 7 TO 13.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for TPS2206ADAP
This table gives cross-reference parts and alternative options found for TPS2206ADAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2206ADAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2206ADAPRG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, MO-153DCT, HTSSOP-32 | Texas Instruments | TPS2206ADAP vs TPS2206ADAPRG4 |
TPS2206ADAPR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2206ADAP vs TPS2206ADAPR |
TPS2206ADAPG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2206ADAP vs TPS2206ADAPG4 |