-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13827-1-ND
|
DigiKey | IC PWR SWITCH 3:2 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.9456 / $2.2300 | Buy Now |
DISTI #
595-TPS2211AIDBR
|
Mouser Electronics | Switch ICs - Various PCMCIA Pwr Intfce Sw RoHS: Compliant | 1306 |
|
$0.9440 / $1.5300 | Buy Now |
DISTI #
V72:2272_07411063
|
Arrow Electronics | Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 16-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 927 |
|
$0.9605 / $1.2121 | Buy Now |
DISTI #
62529649
|
Verical | Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 16-Pin SSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2228 | Americas - 927 |
|
$0.9605 / $1.2121 | Buy Now |
|
Bristol Electronics | 2308 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SSOP | 1365 |
|
$0.7434 / $1.7700 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SSOP | 28 |
|
$0.4760 / $0.5950 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SSOP | 1319 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 16 Pin, Plastic, SSOP | 590 |
|
$1.6500 / $4.0000 | Buy Now |
|
Ameya Holding Limited | IC PWR I/F SWITCH PC CARD 16SSOP | 17870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2211AIDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2211AIDBR
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE ON 5V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPS2211AIDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2211AIDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2211AIDBRG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBR vs TPS2211AIDBRG4 |
TPS2211AIDB | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBR vs TPS2211AIDB |
TPS2211AIDBG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211AIDBR vs TPS2211AIDBG4 |