Part Details for TPS22924BYZT by Texas Instruments
Overview of TPS22924BYZT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22924BYZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS22924BYZTCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1151 In Stock |
|
$0.4344 / $1.1200 | Buy Now |
DISTI #
595-TPS22924BYZT
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Small,Low-Vin Low rON Load Sw RoHS: Compliant | 965 |
|
$0.4340 / $1.1200 | Buy Now |
|
Quest Components | 200 |
|
$0.4500 / $0.9000 | Buy Now | |
|
Ameya Holding Limited | IC LOAD SWITCH LIN V 6DIESALE | 35850 |
|
RFQ |
Part Details for TPS22924BYZT
TPS22924BYZT CAD Models
TPS22924BYZT Part Data Attributes:
|
TPS22924BYZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22924BYZT
Texas Instruments
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 100-µs at 3.6-V 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.40 X 0.90 MM, 0.50 MM PITCH, GREEN, CSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.75 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TPS22924BYZT
This table gives cross-reference parts and alternative options found for TPS22924BYZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22924BYZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22924BYZR | 3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 100-µs at 3.6-V 6-DSBGA -40 to 85 | Texas Instruments | TPS22924BYZT vs TPS22924BYZR |