Part Details for TPS22924CYZPRB by Texas Instruments
Overview of TPS22924CYZPRB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22924CYZPRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40713-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
595-TPS22924CYZPRB
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Sm,Low-Vin Low rON Load Sw RoHS: Compliant | 1501 |
|
$0.2650 / $0.8100 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH LIN V ULOW 6DSBGA | 195333 |
|
RFQ |
Part Details for TPS22924CYZPRB
TPS22924CYZPRB CAD Models
TPS22924CYZPRB Part Data Attributes:
|
TPS22924CYZPRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22924CYZPRB
Texas Instruments
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 800-µs at 3.6-V 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.75 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.388 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.888 mm |