-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2320IDR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 137 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.1900 | Buy Now |
DISTI #
TPS2320IDR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SOIC Min Qty: 137 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9625 / $2.0391 | Buy Now |
DISTI #
595-TPS2320IDR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-13V Dual w/Ind Chl Circuit Breaking RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Rochester Electronics | TPS2320 3-13V Dual Hot-Swap IC w/ Independent Channel Circuit Breaking, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$1.8800 / $2.2100 | Buy Now |
|
Ameya Holding Limited | IC DUAL HOTSWAP PWR CONT 16-SOIC | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2320IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2320IDR
Texas Instruments
3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2320IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2320IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2320ID | 3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85 | Texas Instruments | TPS2320IDR vs TPS2320ID |
TPS2320IDRG4 | 3-13V Dual Hot-Swap IC w/ Independent Channel Circuit Breaking, Act-Low Enable 16-SOIC -40 to 85 | Texas Instruments | TPS2320IDR vs TPS2320IDRG4 |