-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2331ID-ND
|
DigiKey | IC HOT SWAP CTRLR GP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10492 In Stock |
|
$2.1200 | Buy Now |
DISTI #
296-6769-5-ND
|
DigiKey | IC HOT SWAP CTRLR GP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
194 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
595-TPS2331ID
|
Mouser Electronics | Hot Swap Voltage Controllers 3-13V Sngl w/Pwr Gd Rpt Act-Hi Enable RoHS: Compliant | 175 |
|
$1.9700 / $3.9300 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Rochester Electronics | TPS2331 3-13V Single Hot-Swap IC w/ Power Good Report, Act-High Enable RoHS: Compliant Status: Active Min Qty: 1 | 10492 |
|
$1.8200 / $2.1400 | Buy Now |
|
Ameya Holding Limited | IC HOT SWAP CONTROLLER 14-SOIC | 20291 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2331ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2331ID
Texas Instruments
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2331ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2331ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2331IDR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TPS2331ID vs TPS2331IDR |
TPS2331ID | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TPS2331ID vs TPS2331ID |
TPS2331IDRG4 | 3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85 | Texas Instruments | TPS2331ID vs TPS2331IDRG4 |
TPS2331IDR | 3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85 | Texas Instruments | TPS2331ID vs TPS2331IDR |