-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5776
|
Newark | Power Load Switch, 5.5V, Sot-23-5, Power Load Switch Type:-, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.097Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2530DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110 |
|
$0.6280 | Buy Now |
DISTI #
296-34880-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3088 In Stock |
|
$0.7133 / $1.6800 | Buy Now |
DISTI #
595-TPS2530DBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Current-Ltd USB Sw RoHS: Compliant | 3717 |
|
$0.7130 / $1.4900 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Ameya Holding Limited | TPS2530DBVT, 单 智能电源开关, 0.5A, 2.7 → 5.5V, 5针 SOT-23封装 | 129935 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | 237 |
|
$0.7134 / $1.0468 | Buy Now |
DISTI #
3008918RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 110 |
|
$0.9476 / $1.1973 | Buy Now |
DISTI #
3008918
|
element14 Asia-Pacific | POWER LOAD SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 110 |
|
$0.9476 / $1.5425 | Buy Now |
DISTI #
3008918RL
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 110 |
|
$1.0134 / $1.1325 | Buy Now |
DISTI #
3008918
|
Farnell | POWER LOAD SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 110 |
|
$1.0134 / $1.7182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2530DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2530DBVT
Texas Instruments
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.116 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1900000 ns | |
Switch-on Time-Max | 2500000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2530DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2530DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2530DBVR | 0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125 | Texas Instruments | TPS2530DBVT vs TPS2530DBVR |