Power Circuits
TPS2552DDBVR
Texas Instruments
Description: 0.075-1.7A adj. ILIMIT 2.5-6.5V 85mΩ USB power switch, active-low, reverse blocking, multip 6-SOT-23 -40 to 125

Overview of TPS2552DDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2552DDBVR Texas Instruments Precision Adjustable Current-Limited Power Distribution Switches 6-SOT-23 -40 to 125

Price & Stock for TPS2552DDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48189-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3692
In Stock
  • 1 $0.4000
  • 10 $0.2670
  • 25 $0.2340
  • 100 $0.1980
  • 250 $0.1808
  • 500 $0.1704
  • 1,000 $0.1618
  • 3,000 $0.1513
  • 6,000 $0.1461
  • 9,000 $0.1435
  • 15,000 $0.1406
  • 21,000 $0.1389
  • 30,000 $0.1373
$0.1373 / $0.4000 Buy Now
DISTI # 595-TPS2552DDBVR
Mouser Electronics Power Switch ICs - Power Distribution 0.075-1.7A adj. ILIMIT 2.5-6.5V 85m&Omega, USB power switch, active-low, reverse blocking, multip 6-SOT-23 -40 to 125 RoHS: Compliant 3507
  • 1 $0.4400
  • 10 $0.3540
  • 100 $0.2630
  • 500 $0.2230
  • 1,000 $0.1720
  • 3,000 $0.1460
  • 9,000 $0.1340
  • 24,000 $0.1290
  • 45,000 $0.1260
$0.1260 / $0.4400 Buy Now
LCSC 2.7V6.5V 85m 1.5A 1 SOT-23-6 Power Distribution Switches ROHS 1
  • 1 $0.3123
  • 10 $0.2622
  • 30 $0.2349
  • 100 $0.2041
  • 500 $0.1900
  • 1,000 $0.1839
$0.1839 / $0.3123 Buy Now
Win Source Electronics IC PWR SWITCH N-CHAN 1:1 SOT23-6 134000
  • 240 $0.2120
  • 575 $0.1740
  • 890 $0.1690
  • 1,230 $0.1630
  • 1,585 $0.1580
  • 2,115 $0.1420
$0.1420 / $0.2120 Buy Now

CAD Models for TPS2552DDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2552DDBVR by Texas Instruments

TPS2552DDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-09-22
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.15 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS2552DDBVR
    Texas Instruments
    0.075-1.7A adj. ILIMIT 2.5-6.5V 85mΩ USB power switch, active-low, reverse blocking, multip 6-SOT-23 -40 to 125
    VS

Alternate Parts for TPS2552DDBVR

This table gives cross-reference parts and alternative options found for TPS2552DDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2552DDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2553DDBVR 0.075-1.7A adj. ILIMIT 2.5-6.5V 85mΩ USB power switch, active-high, reverse blocking, multi 6-SOT-23 -40 to 125 Texas Instruments TPS2552DDBVR vs TPS2553DDBVR
TPS2560ADRCR 2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-low 10-VSON -40 to 125 Texas Instruments TPS2552DDBVR vs TPS2560ADRCR
MP2635AGR Power Supply Support Circuit, Adjustable, 1 Channel, QFN-24 Monolithic Power Systems TPS2552DDBVR vs MP2635AGR
MP2633GR-Z Power Supply Support Circuit, Adjustable, 1 Channel, QFN-24 Monolithic Power Systems TPS2552DDBVR vs MP2633GR-Z

Related Parts for TPS2552DDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2552DDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2552DDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2552DDBVR would you like to use for your alert(s)?
  • Please alert me when TPS2552DDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2552DDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2552DDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2552DDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2552DDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2552DDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: