-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5786
|
Newark | Ic, Power Dist Switch, Adj, 8Son, Power Load Switch Type:High Side, Input Voltage:6.5V, Current Limit:5A, On State Resistance:0.022Ohm, Distribution Switch Case Style:Son, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2557DRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
296-25432-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10354 In Stock |
|
$0.7196 / $1.7000 | Buy Now |
DISTI #
595-TPS2557DRBT
|
Mouser Electronics | Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw RoHS: Compliant | 2168 |
|
$0.7190 / $1.7000 | Buy Now |
|
Ameya Holding Limited | TPS2557DRBT, 单 负载开关集成电路, 5A, 2.5 → 6.5V, 2403mW, 8针 SON封装 | 3714 |
|
RFQ | |
|
ComSIT USA | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 RoHS: Compliant | Europe - 150 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 81 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
3008932
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2623 / $1.8641 | Buy Now |
DISTI #
3008932
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1439 / $1.7483 | Buy Now |
DISTI #
3008932RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1439 / $1.2376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2557DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2557DRBT
Texas Instruments
0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2557DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2557DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2557DRB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SON-8 | Texas Instruments | TPS2557DRBT vs TPS2557DRB |
TPS2557QDRBTQ1 | Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125 | Texas Instruments | TPS2557DRBT vs TPS2557QDRBTQ1 |
TPS2557DRBR | 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125 | Texas Instruments | TPS2557DRBT vs TPS2557DRBR |
TPS2557QDRBRQ1 | Automotive 0.5-5A adjustable ILIMIT, 2.5-6.5V, 22mΩ USB power switch, active-high 8-SON -40 to 125 | Texas Instruments | TPS2557DRBT vs TPS2557QDRBRQ1 |