-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 20-V, 30mΩ, 0.8-6.5A eFuse 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39384-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7841 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
595-TPS25910RSAR
|
Mouser Electronics | Hot Swap Voltage Controllers 3V-20V High-Current Load Switch RoHS: Compliant | 1992 |
|
$1.4700 / $2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$2.4640 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +2.85V, PQCC16 | 7 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
SMC-TPS25910RSAR
|
Sensible Micro Corporation | Rohs Ic., 6.5A 20V, Qfn-16 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1811 | 224 |
|
$3.6064 / $3.8807 | RFQ |
|
Win Source Electronics | IC PWR MGMT HOTSWAP 3-20V 16QFN | 44990 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25910RSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25910RSAR
Texas Instruments
2.9-V to 20-V, 30mΩ, 0.8-6.5A eFuse 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.85V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS25910RSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25910RSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP308MT280TBG | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Ckt, WDFN6, 2x2, 0.65P, 3000-REEL | onsemi | TPS25910RSAR vs NCP308MT280TBG |