Part Details for TPS259270DRCR by Texas Instruments
Overview of TPS259270DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS259270DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48191-1-ND
|
DigiKey | IC ELECTRONIC FUSE 8% 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5820 In Stock |
|
$0.5761 / $1.5300 | Buy Now |
DISTI #
595-TPS259270DRCR
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 18-V, 28mohm, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85 RoHS: Compliant | 3518 |
|
$0.5940 / $1.5200 | Buy Now |
|
Bristol Electronics | 607 |
|
RFQ | ||
|
Ameya Holding Limited | IC EFUSE 18V BFET DVR 5A 10VSON | 7166 |
|
RFQ | |
|
Win Source Electronics | 4.5V to 18-V eFuse with Blocking FET Control | IC EFUSE 18V BFET DVR 5A 10VSON | 30000 |
|
$1.4560 / $2.1830 | Buy Now |
Part Details for TPS259270DRCR
TPS259270DRCR CAD Models
TPS259270DRCR Part Data Attributes:
|
TPS259270DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259270DRCR
Texas Instruments
4.5-V to 18-V, 28mΩ, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS259270DRCR
This table gives cross-reference parts and alternative options found for TPS259270DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259270DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259270DRCT | 4.5-V to 18-V, 28mΩ, 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85 | Texas Instruments | TPS259270DRCR vs TPS259270DRCT |