-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 18-V, 42mΩ, 0.6-5.3A automotive eFuse with current monitor and short to battery protection 20-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51889-1-ND
|
DigiKey | IC ELECTRONIC FUSE 8% 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2631 In Stock |
|
$1.1712 / $2.6600 | Buy Now |
DISTI #
595-TPS25940LQRVCRQ1
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 18-V, 42mohm, 0.6-5.3A automotive eFuse with current monitor and short to battery protection 20-WQFN -40 to 125 RoHS: Compliant | 5631 |
|
$1.1000 / $2.5400 | Buy Now |
DISTI #
J56:1989_13131791
|
Arrow Electronics | Hot Swap Controller 1-CH 18V Positive Voltage Automotive AEC-Q100 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$1.0212 / $1.0233 | Buy Now |
DISTI #
V72:2272_22339622
|
Arrow Electronics | Hot Swap Controller 1-CH 18V Positive Voltage Automotive AEC-Q100 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2800 |
|
$1.0989 / $2.1674 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PQCC20 | 12 |
|
$1.4784 / $1.6070 | Buy Now |
|
Rochester Electronics | TPS25940-Q1 2.7V-18V Automotive Current-Limited Load Switch with Current Sense & Short-to-Battery Protection RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 17040 |
|
RFQ | ||
|
Chip1Cloud | AUTOMOTIVE EFUSE | 9298 |
|
RFQ | |
|
Win Source Electronics | IC ELECTRONIC FUSE 8% 20WQFN / Electronic Fuse Regulator 5.3A 20-WQFN (4x3) | 7030 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25940LQRVCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25940LQRVCRQ1
Texas Instruments
2.7-V to 18-V, 42mΩ, 0.6-5.3A automotive eFuse with current monitor and short to battery protection 20-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-10 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS25940LQRVCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25940LQRVCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25940LRVCT | 2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85 | Texas Instruments | TPS25940LQRVCRQ1 vs TPS25940LRVCT |
TPS25940LRVCR | 2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking and DevSleep support 20-WQFN -40 to 85 | Texas Instruments | TPS25940LQRVCRQ1 vs TPS25940LRVCR |