-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V-23-V, 7-A, 9.8-mΩ eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25974ARPWRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10% 10VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9859 In Stock |
|
$0.6141 / $1.5800 | Buy Now |
DISTI #
595-TPS25974ARPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V-23-V, 7-A, 9.8-mohm eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125 RoHS: Compliant | 14865 |
|
$0.6310 / $1.4900 | Buy Now |
|
Ameya Holding Limited | 64946 |
|
RFQ | ||
|
Chip1Cloud | 2.7-V TO 23-V, 10-MOHM, 7-A EFUS / Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25974ARPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25974ARPWR
Texas Instruments
2.7-V-23-V, 7-A, 9.8-mΩ eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.54V | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25974ARPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25974ARPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25974LRPWR | 2.7-V-23-V, 7-A, 9.8-mΩ eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125 | Texas Instruments | TPS25974ARPWR vs TPS25974LRPWR |