Part Details for TPS259814LRPWR by Texas Instruments
Overview of TPS259814LRPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS259814LRPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS259814LRPWRCT-ND
|
DigiKey | 2.7-V TO 16-V, 10-A, 6-M EFUSE W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9438 / $1.3700 | Buy Now |
DISTI #
595-TPS259814LRPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 16-V, 10-A, 6-mohm eFuse with transient overcurrent blanking timer 10-VQFN-HR -40 to 125 RoHS: Compliant | 749 |
|
$0.7570 / $1.7900 | Buy Now |
|
Ameya Holding Limited | 5054 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | VQFN-10 Surge Suppressors ROHS | 969 |
|
$1.0628 / $1.5291 | Buy Now |
Part Details for TPS259814LRPWR
TPS259814LRPWR CAD Models
TPS259814LRPWR Part Data Attributes:
|
TPS259814LRPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259814LRPWR
Texas Instruments
2.7-V to 16-V, 10-A, 6-mΩ eFuse with transient overcurrent blanking timer 10-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH BETWEEN 2 AND 3 IS 0.45 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.08SQ,(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.475 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.42V | |
Width | 2 mm |