-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42-V, 2-A industrial eFuse with integrated reverse input polarity protection 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS26400RHFRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 5% 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7411 In Stock |
|
$1.3044 / $2.8300 | Buy Now |
DISTI #
595-TPS26400RHFR
|
Mouser Electronics | Hot Swap Voltage Controllers 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 24-VQFN -40 to 125 RoHS: Compliant | 7181 |
|
$1.2400 / $2.7100 | Buy Now |
DISTI #
C1S746205207050
|
Chip1Stop | Hot Swap controllers RoHS: Compliant | 2011 |
|
$1.1200 / $1.7800 | Buy Now |
|
LCSC | 4.2V42V VQFN-24(4x5) Surge Protection Devices (SPDs) ROHS | 12 |
|
$0.9365 / $1.1048 | Buy Now |
|
Win Source Electronics | 9044 |
|
$0.9030 / $1.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26400RHFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26400RHFR
Texas Instruments
42-V, 2-A industrial eFuse with integrated reverse input polarity protection 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.39 mA | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS26400RHFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26400RHFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-2IS8#TRPBF | LT1641-2IS8#TRPBF | Analog Devices Inc | TPS26400RHFR vs LT1641-2IS8#TRPBF |
LT1641-2CS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | TPS26400RHFR vs LT1641-2CS8#TR |
LT1641-2CS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TPS26400RHFR vs LT1641-2CS8#PBF |
TPS26400PWPR | 42-V, 2-A industrial eFuse with integrated reverse input polarity protection 16-HTSSOP -40 to 125 | Texas Instruments | TPS26400RHFR vs TPS26400PWPR |
LT1641-2IS8#TRMPBF | Power Supply Support Circuit | Analog Devices Inc | TPS26400RHFR vs LT1641-2IS8#TRMPBF |
LT1641-2IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | TPS26400RHFR vs LT1641-2IS8 |
LT1641-2CS8#TRPBF | LT1641-2CS8#TRPBF | Analog Devices Inc | TPS26400RHFR vs LT1641-2CS8#TRPBF |
LT1641-2IS8#TRPBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TPS26400RHFR vs LT1641-2IS8#TRPBF |
LT1641-2CS8#PBF | LT1641-2CS8#PBF | Analog Devices Inc | TPS26400RHFR vs LT1641-2CS8#PBF |
LT1641-2CS8#TRPBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TPS26400RHFR vs LT1641-2CS8#TRPBF |