-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3106E16DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4308 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-32470-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$1.7763 / $3.5400 | Buy Now |
DISTI #
595-TPS3106E16DBVT
|
Mouser Electronics | Supervisory Circuits Current/Supply-Volt Supervisory RoHS: Compliant | 278 |
|
$1.5200 / $3.1700 | Buy Now |
DISTI #
31666654
|
Verical | Processor Supervisor 1.523V 1 Active Low/Open Drain 6-Pin SOT-23 T/R Min Qty: 4 Package Multiple: 1 Date Code: 1631 | Americas - 138 |
|
$2.1280 / $2.9450 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Rochester Electronics | TPS3106 UltraLow Supply Current, Voltage Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 4308 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
TPS3106E16DBVT
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷3.6VDC, Ch: 1 Min Qty: 1 | 0 |
|
$1.6500 / $2.4800 | RFQ |
|
Ameya Holding Limited | IC VOLT SUPERVISOR 1.6V SOT23-6 | 21931 |
|
RFQ | |
|
Chip1Cloud | IC VOLT SUPERVISOR 1.6V SOT23-6 | 17000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3106E16DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3106E16DBVT
Texas Instruments
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.521V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |