Power Circuits
TPS3513DR
Texas Instruments
Description: 3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85

Overview of TPS3513DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3513DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS3513DR
Mouser Electronics Supervisory Circuits 3Ch Super With Over- Current Detect RoHS: Compliant 0
  • 2,500 $1.6300
  • 5,000 $1.5900
$1.5900 / $1.6300 Order Now
Rochester Electronics TPS3513 - 3-Channel Supervisor With Over-Current Detect For Switch-Mode Power Supplies RoHS: Compliant Status: Active Min Qty: 1 1454
  • 1 $1.4200
  • 25 $1.3900
  • 100 $1.3400
  • 500 $1.2800
  • 1,000 $1.2100
$1.2100 / $1.4200 Buy Now
ComSIT USA PC POWER SUPPLY SUPERVISOR Power Supply Support Circuit, Fixed, 3 Channel, 2.2, PDSO14 RoHS: Compliant Stock EU - 465
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for TPS3513DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3513DR by Texas Instruments

TPS3513DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
UNDERVOLTAGE PROTECTION AND LOCKOUT FOR 12 V, AND UNDERVOLTAGE DETECT FOR 5 V AND 3.3 V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.2V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TPS3513DR
    Texas Instruments
    3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
    VS

Alternate Parts for TPS3513DR

This table gives cross-reference parts and alternative options found for TPS3513DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3513DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3513DRG4 3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85 Texas Instruments TPS3513DR vs TPS3513DRG4
TPS3513D 3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85 Texas Instruments TPS3513DR vs TPS3513D
Part Number Description Manufacturer Compare
TPS3513DRG4 3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85 Texas Instruments TPS3513DR vs TPS3513DRG4
TPS3513D 3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85 Texas Instruments TPS3513DR vs TPS3513D

Related Parts for TPS3513DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3513DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3513DR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3513DR would you like to use for your alert(s)?
  • Please alert me when TPS3513DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3513DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3513DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3513DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3513DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3513DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: