Power Circuits
TPS3600D50PWLE
Texas Instruments
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, TSSOP-14

Overview of TPS3600D50PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for TPS3600D50PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS3600D50PWLE by Texas Instruments

TPS3600D50PWLE
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY BACKUP SUPERVISOR
JESD-30 Code
R-PDSO-G14
Length
5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TPS3600D50PWLE
    Texas Instruments
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for TPS3600D50PWLE

This table gives cross-reference parts and alternative options found for TPS3600D50PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3600D50PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3600D50PWG4 Battery-Backup Supervisors for Low Power Processors 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3600D50PWG4
TPS3600D50PWR 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 5.10 X 6.60 MM, GREEN, PLASTIC, TSSOP-14 Texas Instruments TPS3600D50PWLE vs TPS3600D50PWR
TPS3600D50PW Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3600D50PW
Part Number Description Manufacturer Compare
TPS3610T50PWRG4 Battery-Backup Supervisors for RAM Retention 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3610T50PWRG4
TPS3610T50PWG4 Battery-Backup Supervisors for RAM Retention 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3610T50PWG4
TPS3610T50PWG4 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 5.10 X 6.60 MM, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC TPS3600D50PWLE vs TPS3610T50PWG4
TPS3610T50PW Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3610T50PW
TPS3600D50PWR 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 5.10 X 6.60 MM, GREEN, PLASTIC, TSSOP-14 Texas Instruments TPS3600D50PWLE vs TPS3600D50PWR
TPS3600D50PWG4 Battery-Backup Supervisors for Low Power Processors 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3600D50PWG4
TPS3600D50PW Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3600D50PW
TPS3610T50PWR Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85 Texas Instruments TPS3600D50PWLE vs TPS3610T50PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3600D50PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3600D50PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3600D50PWLE would you like to use for your alert(s)?
  • Please alert me when TPS3600D50PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3600D50PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3600D50PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3600D50PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3600D50PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3600D50PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: