-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6988
|
Newark | Battery Monitor, 100Ms, Msop-10, Battery Type:-, Ic Interface Type:-, No. Of Batteries:-, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Battery Ic Case Style:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3613-01DGSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$1.3300 | Buy Now |
DISTI #
296-28005-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14626 In Stock |
|
$2.2375 / $3.3700 | Buy Now |
DISTI #
595-TPS3613-01DGSR
|
Mouser Electronics | Supervisory Circuits Adj Battery-Backup for RAM Retention RoHS: Compliant | 2148 |
|
$2.1400 / $3.3700 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, 1.15V, CMOS, PDSO10 | 58 |
|
$9.6903 / $11.7855 | Buy Now |
DISTI #
TPS3613-01DGSR
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.65÷5.5VDC, Ch: 1 Min Qty: 1 | 0 |
|
$3.5300 / $4.9400 | RFQ |
|
Ameya Holding Limited | IC BATT BACKUP SUPERVISR 10-MSOP | 23000 |
|
RFQ | |
|
Chips Pulse Industry Limited | VSSOP-10 PMIC - Supervisors RoHS Purchase Online, Ship Immediately | 78 |
|
$2.9228 / $3.3980 | Buy Now |
DISTI #
3123839
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.6749 / $5.6069 | Buy Now |
DISTI #
3123839
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9303 / $5.3457 | Buy Now |
DISTI #
3123839RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.9303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3613-01DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3613-01DGSR
Texas Instruments
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3613-01DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3613-01DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3613-01DGSRG4 | Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85 | Texas Instruments | TPS3613-01DGSR vs TPS3613-01DGSRG4 |
TPS3613-01DGSG4 | Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85 | Texas Instruments | TPS3613-01DGSR vs TPS3613-01DGSG4 |