Part Details for TPS3707-33DGNRG4 by Texas Instruments
Overview of TPS3707-33DGNRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS3707-33DGNRG4
TPS3707-33DGNRG4 CAD Models
TPS3707-33DGNRG4 Part Data Attributes
|
TPS3707-33DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3707-33DGNRG4
Texas Instruments
Processor supervisor with power fail 8-HVSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS3707-33DGNRG4
This table gives cross-reference parts and alternative options found for TPS3707-33DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3707-33DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3707-30DGNR | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-30DGNR |
TPS3707-33DGNG4 | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-33DGNG4 |
TPS3707-30DGN | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-30DGN |
TPS3707-30DGNG4 | Processor Supervisory Circuits with Power-Fail 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-30DGNG4 |
TPS3707-30DGNRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-30DGNRG4 |
TPS3707-33DGNR | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TPS3707-33DGNRG4 vs TPS3707-33DGNR |