-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0446
|
Newark | Ic, Svs, Ultra Small, Smd, Sc-70-5, Threshold Voltage:1.14V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:4V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Time:200Ms, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3801-01DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.6600 | Buy Now |
DISTI #
296-12383-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7496 In Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
595-TPS3801-01DCKR
|
Mouser Electronics | Supervisory Circuits Ultra Small RoHS: Compliant | 1850 |
|
$0.5480 / $1.4000 | Buy Now |
DISTI #
V72:2272_07415903
|
Arrow Electronics | Processor Supervisor 1.14V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2594 |
|
$0.5392 / $1.3718 | Buy Now |
DISTI #
69100004
|
Verical | Processor Supervisor 1.14V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R Min Qty: 11 Package Multiple: 1 Date Code: 2251 | Americas - 2594 |
|
$0.5392 / $1.2280 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 1128 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 902 |
|
$0.8220 / $2.0550 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 488 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 2260 |
|
$0.7890 / $2.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3801-01DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3801-01DCKR
Texas Instruments
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.14V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3801-01DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3801-01DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3801-01DCKRG4 | 200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85 | Texas Instruments | TPS3801-01DCKR vs TPS3801-01DCKRG4 |
TPS3801-01DCK | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN | Texas Instruments | TPS3801-01DCKR vs TPS3801-01DCK |