-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5208
|
Newark | Voltage Supervisor, 20Ua, 4V, Sc-70-5, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:6V, Reset Type:Manual, Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3801I50DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.6600 | Buy Now |
DISTI #
2156-TPS3801I50DCKR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11864 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-3325-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8228 In Stock |
|
$0.5763 / $1.3900 | Buy Now |
DISTI #
595-TPS3801I50DCKR
|
Mouser Electronics | Supervisory Circuits 4.55V RoHS: Compliant | 8501 |
|
$0.5480 / $1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4940 |
|
$0.8687 / $2.6325 | Buy Now |
|
Bristol Electronics | 2647 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.55V, CMOS, PDSO5 | 3952 |
|
$0.9653 / $3.5100 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.55V, CMOS, PDSO5 | 160 |
|
$0.9855 / $1.9710 | Buy Now |
|
Rochester Electronics | TPS3801 Small Supply Voltage Supervisors with Manual Reset RoHS: Compliant Status: Active Min Qty: 1 | 11864 |
|
$0.5256 / $0.6183 | Buy Now |
DISTI #
TPS3801I50DCKR
|
TME | IC: Supervisor Integrated Circuit, push-pull, 2÷6VDC, SC70-5 Min Qty: 1 | 0 |
|
$0.5640 / $0.8630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3801I50DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3801I50DCKR
Texas Instruments
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3801I50DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3801I50DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3801I50DCKRG4 | 200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85 | Texas Instruments | TPS3801I50DCKR vs TPS3801I50DCKRG4 |