-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-quiescent current, dual-channel supervisor 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3807A30DCKT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89495 In Stock |
|
$1.7600 | Buy Now |
DISTI #
296-18602-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246 In Stock |
|
$1.5695 / $3.2500 | Buy Now |
DISTI #
595-TPS3807A30DCKT
|
Mouser Electronics | Supervisory Circuits Dual-Channel Super Circuit RoHS: Compliant | 53 |
|
$1.5600 / $3.2500 | Buy Now |
|
Rochester Electronics | TPS3807A30 Low Quiescent Current, Dual-Channel Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 89495 |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
TPS3807A30DCKT
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.8÷6.5VDC, Ch: 2 Min Qty: 1 | 0 |
|
$1.7400 / $2.6000 | RFQ |
|
Ameya Holding Limited | IC 3.0V SUPERVISRY CIRC SC70-5 | 40225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3807A30DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3807A30DCKT
Texas Instruments
Low-quiescent current, dual-channel supervisor 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0075 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3807A30DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3807A30DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3807A30DCKR | Low-quiescent current, dual-channel supervisor 5-SC70 -40 to 85 | Texas Instruments | TPS3807A30DCKT vs TPS3807A30DCKR |
TPS3807A30DCKTG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TPS3807A30DCKT vs TPS3807A30DCKTG4 |
TPS3807A30DCKRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TPS3807A30DCKT vs TPS3807A30DCKRG4 |