-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48738-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$0.7348 / $1.7300 | Buy Now |
|
Chip1Cloud | IC 2.25V SUPPLY MONITOR SOT-23-5 | 55500 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOT-23-5 Monitors & Reset Circuits ROHS Purchase Online, Ship Immediately | 117 |
|
$0.5653 / $0.7761 | Buy Now |
|
LCSC | 120ms 1 SOT-23-5 Monitors Reset Circuits ROHS | 98 |
|
$0.6281 / $1.1055 | Buy Now |
|
Perfect Parts Corporation | 5991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3824-25DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3824-25DBVT
Texas Instruments
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.25V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3824-25DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3824-25DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3824-25QDBVRQ1 | Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125 | Texas Instruments | TPS3824-25DBVT vs TPS3824-25QDBVRQ1 |
TPS3824-25DBVRG4 | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | Texas Instruments | TPS3824-25DBVT vs TPS3824-25DBVRG4 |
TPS3824-25DBVR | Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3824-25DBVT vs TPS3824-25DBVR |
TPS3824-25DBVTG4 | Voltage Monitor With Watchdog Timer 5-SOT-23 | Texas Instruments | TPS3824-25DBVT vs TPS3824-25DBVTG4 |