Power Circuits
TPS3837L30DBVTG4
Texas Instruments
Description: Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Overview of TPS3837L30DBVTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for TPS3837L30DBVTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   224
  • 1 $3.6240
  • 29 $2.4160
  • 104 $2.2348
$2.2348 / $3.6240 Buy Now
Rochester Electronics TPS3837 NanoPower Supervisory Circuits RoHS: Compliant Status: Obsolete Min Qty: 1 230
  • 1 $1.7800
  • 25 $1.7500
  • 100 $1.6800
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7800 Buy Now

CAD Models for TPS3837L30DBVTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3837L30DBVTG4 by Texas Instruments

TPS3837L30DBVTG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.64V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3837L30DBVTG4
    Texas Instruments
    Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
    VS

Alternate Parts for TPS3837L30DBVTG4

This table gives cross-reference parts and alternative options found for TPS3837L30DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3837L30DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3837L30QDBVRQ1 Automotive 3V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30QDBVRQ1
TPS3837L30DBVR Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVR
TPS3837L30DBVRG4 NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVRG4
TPS3837L30DBVT Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVT
Part Number Description Manufacturer Compare
TPS3837L30QDBVRQ1 Automotive 3V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30QDBVRQ1
TPS3837L30DBVRG4 NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVRG4
TPS3837L30DBVT Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVT
TPS3837L30DBVR Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837L30DBVTG4 vs TPS3837L30DBVR

Related Parts for TPS3837L30DBVTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3837L30DBVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3837L30DBVTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3837L30DBVTG4 would you like to use for your alert(s)?
  • Please alert me when TPS3837L30DBVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3837L30DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3837L30DBVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3837L30DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3837L30DBVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3837L30DBVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: