Part Details for TPS3839G12DQNR by Texas Instruments
Overview of TPS3839G12DQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3839G12DQNR | Texas Instruments | Ultra-Low Power, Supply Voltage Supervisor 4-X2SON -40 to 85 |
Price & Stock for TPS3839G12DQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3839G12DQNR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-40760-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2972 / $0.7900 | Buy Now |
DISTI #
595-TPS3839G12DQNR
|
Mouser Electronics | Supervisory Circuits Ult-Lo 150nA Ult-Sm Vtg Supervisor RoHS: Compliant | 464 |
|
$0.2770 / $0.8500 | Buy Now |
|
Rochester Electronics | TPS3839 Ultra-Low Power, Supply Voltage Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for TPS3839G12DQNR
TPS3839G12DQNR CAD Models
TPS3839G12DQNR Part Data Attributes
|
TPS3839G12DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3839G12DQNR
Texas Instruments
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 1.1V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3839G12DQNR
This table gives cross-reference parts and alternative options found for TPS3839G12DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3839G12DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3839G12DQN | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | TPS3839G12DQNR vs TPS3839G12DQN |
TPS3839G12DQNT | Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85 | Texas Instruments | TPS3839G12DQNR vs TPS3839G12DQNT |